Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC5606-A | |
|---|---|
DigiKey Part Number | 2SC5606-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5606-A |
Description | RF TRANS NPN 3.3V 21GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.3V 35mA 21GHz 115mW Surface Mount |
Category | Gain 12.5dB |
Manufacturer CEL | Power - Max 115mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 2V |
Part Status Obsolete | Current - Collector (Ic) (Max) 35mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 3.3V | Mounting Type Surface Mount |
Frequency - Transition 21GHz | Package / Case SOT-523 |
Noise Figure (dB Typ @ f) 1.2dB @ 2GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP640FH6327XTSA1 | Infineon Technologies | 3.000 | BFP640FH6327XTSA1CT-ND | 0,57000 € | Similar |
| BFR740L3RHE6327XTSA1 | Infineon Technologies | 7.824 | BFR740L3RHE6327XTSA1CT-ND | 0,83000 € | Similar |
| CMUT5179 TR PBFREE | Central Semiconductor Corp | 30 | 1514-CMUT5179TRPBFREECT-ND | 1,46000 € | Similar |
| CPH6001A-TL-E | onsemi | 720 | 488-CPH6001A-TL-ECT-ND | 0,62000 € | Similar |
| MAX2602ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX2602ESA+T-ND | 5,36962 € | Similar |








