
BFR740L3RHE6327XTSA1 | |
|---|---|
DigiKey Part Number | BFR740L3RHE6327XTSA1TR-ND - Tape & Reel (TR) BFR740L3RHE6327XTSA1CT-ND - Cut Tape (CT) BFR740L3RHE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR740L3RHE6327XTSA1 |
Description | RF TRANS NPN 4.7V 42GHZ TSLP-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 30mA 42GHz 160mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFR740L3RHE6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 42GHz | |
Noise Figure (dB Typ @ f) | 0.5dB ~ 0.8dB @ 1.8GHz ~ 6Ghz | |
Gain | 24.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 25mA, 3V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39230 € | 39,23 € |
| 250 | 0,36612 € | 91,53 € |
| 500 | 0,35036 € | 175,18 € |
| 1.000 | 0,33739 € | 337,39 € |
| 2.500 | 0,32368 € | 809,20 € |
| 5.000 | 0,31789 € | 1.589,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,30521 € | 4.578,15 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

