
NSVF6003SB6T1G | |
|---|---|
DigiKey Part Number | NSVF6003SB6T1GOSTR-ND - Tape & Reel (TR) NSVF6003SB6T1GOSCT-ND - Cut Tape (CT) NSVF6003SB6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF6003SB6T1G |
Description | RF TRANS NPN 12V 7GHZ 6-CPH |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 150mA 7GHz 800mW Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 3dB @ 1GHz | |
Gain | 9dB | |
Power - Max | 800mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 5V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29920 € | 7,48 € |
| 100 | 0,26050 € | 26,05 € |
| 250 | 0,24208 € | 60,52 € |
| 500 | 0,23092 € | 115,46 € |
| 1.000 | 0,22175 € | 221,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

