Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SC4226-A | |
|---|---|
DigiKey Part Number | 2SC4226-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4226-A |
Description | RF TRANS NPN 12V 4.5GHZ SC-70 -3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 4.5GHz 150mW Surface Mount SC-70-3 |
Category | Gain 9dB |
Manufacturer CEL | Power - Max 150mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 7mA, 3V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 4.5GHz | Package / Case SC-70, SOT-323 |
Noise Figure (dB Typ @ f) 1.2dB @ 1GHz | Supplier Device Package SC-70-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP196WNH6327XTSA1 | Infineon Technologies | 6.810 | BFP196WNH6327XTSA1CT-ND | 0,65000 € | Similar |
| BFP450H6327XTSA1 | Infineon Technologies | 1.825 | BFP450H6327XTSA1CT-ND | 0,54000 € | Similar |
| BFP620H7764XTSA1 | Infineon Technologies | 6.287 | BFP620H7764XTSA1CT-ND | 0,54000 € | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5.317 | BFP842ESDH6327XTSA1CT-ND | 0,52000 € | Similar |
| BFQ19SH6327XTSA1 | Infineon Technologies | 460 | BFQ19SH6327XTSA1CT-ND | 0,52000 € | Similar |








