
BFP450H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP450H6327XTSA1TR-ND - Tape & Reel (TR) BFP450H6327XTSA1CT-ND - Cut Tape (CT) BFP450H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP450H6327XTSA1 |
Description | RF TRANS NPN 5V 24GHZ PG-SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
EDA/CAD Models | BFP450H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 24GHz | |
Noise Figure (dB Typ @ f) | 1.25dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 4V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,28920 € | 7,23 € |
| 100 | 0,25160 € | 25,16 € |
| 250 | 0,23368 € | 58,42 € |
| 500 | 0,22282 € | 111,41 € |
| 1.000 | 0,21390 € | 213,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20288 € | 608,64 € |
| 6.000 | 0,19749 € | 1.184,94 € |
| 9.000 | 0,19478 € | 1.753,02 € |
| 15.000 | 0,19179 € | 2.876,85 € |
| 21.000 | 0,19004 € | 3.990,84 € |
| 30.000 | 0,18836 € | 5.650,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










