
CMPT918 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT918TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT918TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT918TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT918 TR PBFREE |
Description | RF TRANS NPN 15V 600MHZ SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 60MHz | |
Gain | 11dB | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61200 € | 6,12 € |
| 100 | 0,40210 € | 40,21 € |
| 500 | 0,31146 € | 155,73 € |
| 1.000 | 0,28228 € | 282,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24522 € | 735,66 € |
| 6.000 | 0,22656 € | 1.359,36 € |
| 9.000 | 0,21705 € | 1.953,45 € |
| 15.000 | 0,20637 € | 3.095,55 € |
| 21.000 | 0,20610 € | 4.328,10 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

