Similar
Similar
Similar
Similar
Similar
Similar

2SC4093-A | |
|---|---|
DigiKey Part Number | 2SC4093-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SC4093-A |
Description | RF TRANS NPN 12V 7GHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount |
Category | Gain 13dB |
Manufacturer CEL | Power - Max 200mW |
Packaging Strip | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Part Status Obsolete | Current - Collector (Ic) (Max) 100mA |
Transistor Type NPN | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 7GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 1.1dB @ 1GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2714-Y(TE85L,F) | Toshiba Semiconductor and Storage | 5.202 | 2SC2714-Y(TE85LF)CT-ND | 0,33000 € | Similar |
| BF771E6327HTSA1 | Infineon Technologies | 13.788 | 448-BF771E6327HTSA1CT-ND | 0,32000 € | Similar |
| BFP420H6740XTSA1 | Infineon Technologies | 198 | 448-BFP420H6740XTSA1CT-ND | 0,51000 € | Similar |
| BFP520H6327XTSA1 | Infineon Technologies | 5.901 | BFP520H6327XTSA1CT-ND | 0,52000 € | Similar |
| BFP740H6327XTSA1 | Infineon Technologies | 3.777 | BFP740H6327XTSA1CT-ND | 0,52000 € | Similar |






