RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP520H6327XTSA1

DigiKey Part Number
BFP520H6327XTSA1TR-ND - Tape & Reel (TR)
BFP520H6327XTSA1CT-ND - Cut Tape (CT)
BFP520H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP520H6327XTSA1
Description
RF TRANS NPN 3.5V 45GHZ SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 3.5V 40mA 45GHz 100mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP520H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 20mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
40mA
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
3.5V
Package / Case
SC-82A, SOT-343
Frequency - Transition
45GHz
Supplier Device Package
PG-SOT343-3D
Noise Figure (dB Typ @ f)
0.95dB @ 1.8GHz
Base Product Number
Gain
22.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55GN01FA-TL-Honsemi100.696488-55GN01FA-TL-HCT-ND0,14448 €Similar
In-Stock: 5.901
Check for Additional Incoming Stock
Last Time Buy Date: 15.05.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30900 €3,09 €
250,27640 €6,91 €
1000,24030 €24,03 €
2500,22300 €55,75 €
5000,21262 €106,31 €
1.0000,20405 €204,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19347 €580,41 €
6.0000,18830 €1.129,80 €
9.0000,18571 €1.671,39 €
15.0000,18284 €2.742,60 €
21.0000,18116 €3.804,36 €
30.0000,17954 €5.386,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €