
MI100 | |
|---|---|
DigiKey Part Number | 1864-1125-ND |
Manufacturer | |
Manufacturer Product Number | MI100 |
Description | CURR SENSE XFMR 100A CHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MI100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 40Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.740" L x 0.787" W (95.00mm x 20.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Termination Style | Wire Leads | |
Weight | 0.596 lb (270.34 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,54000 € | 93,54 € |
| 5 | 88,86200 € | 444,31 € |
| 10 | 86,05600 € | 860,56 € |
| 25 | 83,25000 € | 2.081,25 € |
| Unit Price without VAT: | 93,54000 € |
|---|---|
| Unit Price with VAT: | 111,31260 € |







