
PUA01CD48500V | |
|---|---|
DigiKey Part Number | PUA01CD48500V-ND |
Manufacturer | |
Manufacturer Product Number | PUA01CD48500V |
Description | 24-48V VOLT LEVEL RELAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC, Voltage Sensing AC/DC 24 ~ 48VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | PUA01CD48500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC, Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 2 ~ 500V AC/DC | |
Delay Time | - | |
Voltage - Supply | 24 ~ 48VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,54000 € | 125,54 € |
| 5 | 119,26400 € | 596,32 € |
| 10 | 115,49700 € | 1.154,97 € |
| 25 | 111,73000 € | 2.793,25 € |
| Unit Price without VAT: | 125,54000 € |
|---|---|
| Unit Price with VAT: | 149,39260 € |





