




DIC01DB23AV0 | |
|---|---|
DigiKey Part Number | 1864-1661-ND |
Manufacturer | |
Manufacturer Product Number | DIC01DB23AV0 |
Description | 115-230VAC PROCESS SIGNAL RLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC, Voltage Sensing AC/DC 115/230VAC |
Datasheet | Datasheet |
EDA/CAD Models | DIC01DB23AV0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC, Voltage Sensing AC/DC | |
Trip Status | Energized Low | |
Trip Range | 0.5 ~ 20mA AC/DC, 0.1 ~ 10V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 115/230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) x 2 | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 188,63800 € | 943,19 € |
| Unit Price without VAT: | 188,63800 € |
|---|---|
| Unit Price with VAT: | 224,47922 € |






