
A82-2050 | |
|---|---|
DigiKey Part Number | 1864-1103-ND |
Manufacturer | |
Manufacturer Product Number | A82-2050 |
Description | CURR SENSE XFMR 250A CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A82-2050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 40Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.740" L x 0.787" W (95.00mm x 20.00mm) | |
Height - Seated (Max) | 2.657" (67.50mm) | |
Termination Style | Wire Leads | |
Weight | 0.596 lb (270.34 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,69000 € | 211,69 € |
| 5 | 201,11000 € | 1.005,55 € |
| 10 | 194,75800 € | 1.947,58 € |
| 25 | 188,40760 € | 4.710,19 € |
| Unit Price without VAT: | 211,69000 € |
|---|---|
| Unit Price with VAT: | 251,91110 € |


