
DWB01CM4810A | |
|---|---|
DigiKey Part Number | 1864-DWB01CM4810A-ND |
Manufacturer | |
Manufacturer Product Number | DWB01CM4810A |
Description | 480VAC 1-PH 3-PH POWER FACTOR RL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC, Power Factor 380 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | DWB01CM4810A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC, Power Factor | |
Trip Status | Energized High/Low | |
Trip Range | 10 ~ 500A AC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,00000 € | 192,00 € |
| 5 | 182,40200 € | 912,01 € |
| 10 | 176,64100 € | 1.766,41 € |
| 25 | 170,88120 € | 4.272,03 € |
| Unit Price without VAT: | 192,00000 € |
|---|---|
| Unit Price with VAT: | 228,48000 € |




