Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7301SCWZQE | |
|---|---|
DigiKey Part Number | 108-7301SCWZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7301SCWZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301SCWZQE Models |
Category | Actuator Length 10.67mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Obsolete | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P1T1B1M1QEH | E-Switch | 637 | EG2424-ND | 6,48000 € | Similar |
| 1003P1T1B1M1RE | E-Switch | 452 | 1003P1T1B1M1RE-ND | 8,07000 € | Similar |
| 1003P1T1B9M1QE | E-Switch | 0 | 1003P1T1B9M1QE-ND | 5,74760 € | Similar |
| 1003P1T2B1M1QEH | E-Switch | 0 | 1003P1T2B1M1QEH-ND | 5,23539 € | Similar |
| 2M1-3P1-T1-B1-M1GE | Carling Technologies | 0 | 432-2M1-3P1-T1-B1-M1GE-ND | 9,80680 € | Parametric Equivalent |












