Parametric Equivalent
Similar
Similar
Similar




1003P1T2B1M1QEH | |
|---|---|
DigiKey Part Number | 1003P1T2B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 1003P1T2B1M1QEH |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1003P1T2B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003P1T2B1M1QE | E-Switch | 207 | 1003P1T2B1M1QE-ND | 6,45000 € | Parametric Equivalent |
| 34A3P11B1M1RT | Grayhill Inc. | 0 | 34A3P11B1M1RT-ND | 10,87864 € | Similar |
| 7301P3YZQE | C&K | 100 | CKN1497-ND | 24,23000 € | Similar |
| 7301P3YZQI | C&K | 1 | CKN9793-ND | 22,58000 € | Similar |
| 7301MYZQE | C&K | 100 | 108-7301MYZQE-ND | 20,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,35846 € | 4.184,12 € |
| Unit Price without VAT: | 4,35846 € |
|---|---|
| Unit Price with VAT: | 5,18657 € |






