



7301P3YZQE | |
|---|---|
DigiKey Part Number | CKN1497-ND |
Manufacturer | |
Manufacturer Product Number | 7301P3YZQE |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7301P3YZQE Models |
Category | Actuator Type Flat Anti-Rotation |
Mfr | Actuator Length 11.43mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7301P3HZQE | C&K | 55 | CKN9791-ND | 25,62000 € | Parametric Equivalent |
| 1003P1T1B1M1QEH | E-Switch | 631 | EG2424-ND | 6,95000 € | Similar |
| 1003P1T1B1M1RE | E-Switch | 452 | 1003P1T1B1M1RE-ND | 8,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 10 | 21,07700 € | 210,77 € |
| 25 | 19,87160 € | 496,79 € |
| 50 | 19,00360 € | 950,18 € |
| 100 | 18,17200 € | 1.817,20 € |
| 300 | 16,92473 € | 5.077,42 € |
| 500 | 16,37292 € | 8.186,46 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 29,05980 € |








