




1003P1T1B1M1RE | |
|---|---|
DigiKey Part Number | 1003P1T1B1M1RE-ND |
Manufacturer | |
Manufacturer Product Number | 1003P1T1B1M1RE |
Description | SWITCH TOGGLE 3PDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1003P1T1B1M1RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7301SPCWZQE | C&K | 68 | CKN9794-ND | 23,28000 € | Similar |
| 7301SPYZGE | C&K | 50 | CKN9795-ND | 22,63000 € | Similar |
| 7301SYZBE | C&K | 100 | 108-7301SYZBE-ND | 20,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 7,01700 € | 70,17 € |
| 25 | 6,61680 € | 165,42 € |
| 50 | 6,32880 € | 316,44 € |
| 100 | 6,05280 € | 605,28 € |
| 270 | 5,67748 € | 1.532,92 € |
| 540 | 5,42885 € | 2.931,58 € |
| 1.080 | 5,19064 € | 5.605,89 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |









