



1004P3T1B1M1QE | |
|---|---|
DigiKey Part Number | 1004P3T1B1M1QE-ND |
Manufacturer | |
Manufacturer Product Number | 1004P3T1B1M1QE |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P3T1B1M1QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,26200 € | 82,62 € |
| 25 | 7,79080 € | 194,77 € |
| 50 | 7,45160 € | 372,58 € |
| 100 | 7,12650 € | 712,65 € |
| 270 | 6,68426 € | 1.804,75 € |
| 540 | 6,39133 € | 3.451,32 € |
| 1.080 | 6,11074 € | 6.599,60 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |








