




1004P3T1B1M1QEH | |
|---|---|
DigiKey Part Number | EG2429-ND |
Manufacturer | |
Manufacturer Product Number | 1004P3T1B1M1QEH |
Description | SWITCH TOGGLE 4PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004P3T1B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 10 | 8,19600 € | 81,96 € |
| 48 | 7,41188 € | 355,77 € |
| 96 | 7,08854 € | 680,50 € |
| 144 | 6,90569 € | 994,42 € |
| 288 | 6,60365 € | 1.901,85 € |
| 528 | 6,34985 € | 3.352,72 € |
| 1.008 | 6,08941 € | 6.138,13 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |









