




1003P1T1B1M2QEH | |
|---|---|
DigiKey Part Number | EG2425-ND |
Manufacturer | |
Manufacturer Product Number | 1003P1T1B1M2QEH |
Description | SWITCH TOGGLE 3PDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1003P1T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 5,02200 € | 50,22 € |
| 48 | 4,54188 € | 218,01 € |
| 96 | 4,34406 € | 417,03 € |
| 144 | 4,23229 € | 609,45 € |
| 288 | 4,04740 € | 1.165,65 € |
| 528 | 3,89216 € | 2.055,06 € |
| 1.008 | 3,73279 € | 3.762,65 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |














