2M1-3P1-T1-B1-M1QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 9,96610 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 10,56450 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 10,56450 €
Datasheet

Similar


APEM Inc.
In Stock: 32
Unit Price: 27,67000 €
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 85
Unit Price: 27,17000 €
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 19,73000 €
Datasheet
2M1-3P1-T1-B1-M1QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M1-3P1-T1-B1-M1QE

DigiKey Part Number
432-1151-ND
Manufacturer
Manufacturer Product Number
2M1-3P1-T1-B1-M1QE
Description
SWITCH TOGGLE 3PDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-3P1-T1-B1-M1QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,47420 €947,42 €
Unit Price without VAT:9,47420 €
Unit Price with VAT:11,27430 €