Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101MHZGE | |
|---|---|
DigiKey Part Number | 108-7101MHZGE-ND |
Manufacturer | |
Manufacturer Product Number | 7101MHZGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MHZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101MHZQE | C&K | 0 | 108-7101MHZQE-ND | 7,75940 € | Parametric Equivalent |
| 7101MYZQE | C&K | 1.382 | CKN1017-ND | 9,41000 € | Parametric Equivalent |
| 100AWSP1T2B1M1QEH | E-Switch | 0 | 100AWSP1T2B1M1QEH-ND | 1,95641 € | Similar |
| 34ASP12B1M1QT | Grayhill Inc. | 0 | 34ASP12B1M1QT-ND | 4,25374 € | Similar |
| 34ASP12B9M1QT | Grayhill Inc. | 0 | 34ASP12B9M1QT-ND | 4,26684 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,24320 € | 824,32 € |
| Unit Price without VAT: | 8,24320 € |
|---|---|
| Unit Price with VAT: | 9,80941 € |

















