


0190700154 | |
|---|---|
DigiKey Part Number | 23-0190700154TR-ND - Tape & Reel (TR) 23-0190700154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700154 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.347" (34.21mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60320 € | 15,08 € |
| 50 | 0,55840 € | 27,92 € |
| 100 | 0,51890 € | 51,89 € |
| 250 | 0,47376 € | 118,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47070 € | 235,35 € |
| 1.000 | 0,44823 € | 448,23 € |
| 1.500 | 0,43559 € | 653,38 € |
| 2.500 | 0,42016 € | 1.050,40 € |
| 3.500 | 0,41031 € | 1.436,09 € |
| 5.000 | 0,40011 € | 2.000,55 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |












