Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


7101MHZQE | |
|---|---|
DigiKey Part Number | 108-7101MHZQE-ND |
Manufacturer | |
Manufacturer Product Number | 7101MHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101MHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101MHZGE | C&K | 0 | 108-7101MHZGE-ND | 8,24320 € | Parametric Equivalent |
| 7101MYZQE | C&K | 1.382 | CKN1017-ND | 9,41000 € | Parametric Equivalent |
| A123M1YZG | Electroswitch | 0 | A123M1YZG-ND | 13,93000 € | Similar |
| A123M1YZQ | Electroswitch | 0 | A123M1YZQ-ND | 11,18000 € | Similar |
| 100SP1T2B1M1QEH | E-Switch | 1.223 | EG2359-ND | 2,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,75940 € | 775,94 € |
| Unit Price without VAT: | 7,75940 € |
|---|---|
| Unit Price with VAT: | 9,23369 € |









