



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Orange | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 9.94mm Dia x 11.07mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,14860 € | 1.037,15 € |
| Unit Price without VAT: | 4,14860 € |
|---|---|
| Unit Price with VAT: | 4,93683 € |











