



Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin, Solder Lug |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 40mA (AC), 10mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 10,98200 € | 109,82 € |
| 25 | 10,35560 € | 258,89 € |
| 50 | 9,90400 € | 495,20 € |
| 100 | 9,47160 € | 947,16 € |
| 250 | 8,92764 € | 2.231,91 € |
| 500 | 8,53610 € | 4.268,05 € |
| 1.000 | 8,16093 € | 8.160,93 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |

























