Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Green Snap Fit
F11010108
F11010108

22503

DigiKey Part Number
CKN10073-ND
Manufacturer
Manufacturer Product Number
22503
Description
CAP PUSHBUTTON ROUND GREEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
C&K
Color
Green
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
F Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
9.94mm Dia x 11.07mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,80000 €5,80 €
105,24800 €52,48 €
255,04480 €126,12 €
504,89640 €244,82 €
1004,75240 €475,24 €
2504,56840 €1.142,10 €
5004,43388 €2.216,94 €
1.0004,30331 €4.303,31 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €