



Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin, Solder Lug |
Mounting Type Through Hole, Right Angle | Features RTV Adhesive Sealant on Terminals |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,44000 € | 9,44 € |
| 10 | 8,15200 € | 81,52 € |
| 25 | 7,68760 € | 192,19 € |
| 50 | 7,35260 € | 367,63 € |
| 100 | 7,03180 € | 703,18 € |
| 250 | 6,62836 € | 1.657,09 € |
| 500 | 6,33798 € | 3.168,99 € |
| 1.000 | 6,05977 € | 6.059,77 € |
| Unit Price without VAT: | 9,44000 € |
|---|---|
| Unit Price with VAT: | 11,23360 € |


















