



Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin, Solder Lug |
Mounting Type Through Hole, Right Angle | Features RTV Adhesive Sealant on Terminals |
Type Standard | Operating Temperature -40°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,65800 € | 56,58 € |
| 25 | 5,33520 € | 133,38 € |
| 50 | 5,10320 € | 255,16 € |
| 100 | 4,88080 € | 488,08 € |
| 250 | 4,60108 € | 1.150,27 € |
| 500 | 4,39978 € | 2.199,89 € |
| 1.000 | 4,20689 € | 4.206,89 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |




















