

3750400 | |
|---|---|
DigiKey Part Number | 6387-3750400-ND |
Manufacturer | |
Manufacturer Product Number | 3750400 |
Description | CABINET ALUM 16.5X13.7X8.2 GY/TR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Equipment Cabinet Enclosed, Bottom, Sides, Top 16.535" L x 13.724" W x 8.299" H (420.00mm x 348.60mm x 210.80mm) Gray, Turquoise |
Datasheet | Datasheet |
EDA/CAD Models | 3750400 Models |
Category | Dimensions - Panel 16.535" L x 10.598" W x 7.020" H (420.00mm x 269.20mm x 178.30mm) |
Manufacturer C/A Design | Dimensions - Overall 16.535" L x 13.724" W x 8.299" H (420.00mm x 348.60mm x 210.80mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Aluminum |
Type Equipment Cabinet | Color Gray, Turquoise |
Style Enclosed, Bottom, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 4U | Weight 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,68000 € | 327,68 € |
| Unit Price without VAT: | 327,68000 € |
|---|---|
| Unit Price with VAT: | 389,93920 € |














