

3751260 | |
|---|---|
DigiKey Part Number | 6387-3751260-ND |
Manufacturer | |
Manufacturer Product Number | 3751260 |
Description | HANDLE ALUMINUM HORIZ 2PCS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
EDA/CAD Models | 3751260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 86,39000 € | 345,56 € |
| Unit Price without VAT: | 86,39000 € |
|---|---|
| Unit Price with VAT: | 102,80410 € |





