

3751610 | |
|---|---|
DigiKey Part Number | 6387-3751610-ND |
Manufacturer | |
Manufacturer Product Number | 3751610 |
Description | PANEL 19X7X0.026" NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Rear 19.000" L x 7.000" W x 0.026" H (482.60mm x 177.80mm x 0.67mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3751610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Rear | |
Size / Dimension | 19.000" L x 7.000" W x 0.026" H (482.60mm x 177.80mm x 0.67mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | RiCase, 4U, 19" | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,98000 € | 77,98 € |
| 5 | 66,66000 € | 333,30 € |
| 10 | 62,30500 € | 623,05 € |
| 25 | 59,36000 € | 1.484,00 € |
| Unit Price without VAT: | 77,98000 € |
|---|---|
| Unit Price with VAT: | 92,79620 € |





