

3751320 | |
|---|---|
DigiKey Part Number | 6387-3751320-ND |
Manufacturer | |
Manufacturer Product Number | 3751320 |
Description | DOOR 19.803X5.250X1.575" SMOKE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front 19.803" L x 5.250" W x 1.575" H (503.00mm x 133.35mm x 40.00mm) Smoke |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C/A Design | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front | |
Size / Dimension | 19.803" L x 5.250" W x 1.575" H (503.00mm x 133.35mm x 40.00mm) | |
Features | - | |
Color | Smoke | |
Material | Plexiglas | |
For Use With/Related Products | RiCase, 3U, 19" | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,87000 € | 224,87 € |
| Unit Price without VAT: | 224,87000 € |
|---|---|
| Unit Price with VAT: | 267,59530 € |





