FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 50 MHz 17 ns 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BY25Q40GLUIG(R)

DigiKey Part Number
5369-BY25Q40GLUIG(R)TR-ND - Tape & Reel (TR)
5369-BY25Q40GLUIG(R)CT-ND - Cut Tape (CT)
5369-BY25Q40GLUIG(R)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BY25Q40GLUIG(R)
Description
IC FLASH 4MBIT SPI/QUAD 8USON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 50 MHz 17 ns 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
3ms, 3ms
Access Time
17 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,16900 €1,69 €
250,16440 €4,11 €
500,16120 €8,06 €
1000,15810 €15,81 €
2500,15364 €38,41 €
5000,15028 €75,14 €
1.0000,14689 €146,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14150 €424,50 €
6.0000,13811 €828,66 €
9.0000,13613 €1.225,17 €
15.0000,13365 €2.004,75 €
21.0000,13203 €2.772,63 €
30.0000,13033 €3.909,90 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €