
BY25Q16BLMIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16BLMIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16BLMIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16BLMIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16BLMIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 108 MHz 8 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,25230 € | 25,23 € |
| 250 | 0,24508 € | 61,27 € |
| 500 | 0,23960 € | 119,80 € |
| 1.000 | 0,23408 € | 234,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22535 € | 676,05 € |
| 6.000 | 0,21986 € | 1.319,16 € |
| 9.000 | 0,21668 € | 1.950,12 € |
| 15.000 | 0,21269 € | 3.190,35 € |
| 21.000 | 0,21009 € | 4.411,89 € |
| 30.000 | 0,20735 € | 6.220,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







