


PIP-11774-C | |
|---|---|
DigiKey Part Number | 377-2133-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11774-C |
Description | BOX PLASTIC 7.09"L X 7.09"W |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 7.087" L x 7.087" W (180.00mm x 180.00mm) | Material Flammability Rating UL94 V-0 |
Height 4.921" (125.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 50.2in² (324cm²) | Weight 0.22 lb (99.79 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIP-11774-FC | Bud Industries | 1 | 377-PIP-11774-FC-ND | 28,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |






