
PIP-11774-FC | |
|---|---|
DigiKey Part Number | 377-PIP-11774-FC-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11774-FC |
Description | PC+10% FIBERGLASS BOX WITH CAPTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Light Gray Cover Included 7.090" L x 7.090" W (180.09mm x 180.09mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 7.090" W (180.09mm x 180.09mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 50.2in² (324cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.020" (0.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 5 | 26,31800 € | 131,59 € |
| 10 | 25,47000 € | 254,70 € |
| 25 | 24,39360 € | 609,84 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,79600 € |

