
PIP-11774-F | |
|---|---|
DigiKey Part Number | 377-PIP-11774-F-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11774-F |
Description | PC+10% FIBERGLASS BOX WITH CAPTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 7.090" L x 7.090" W (180.09mm x 180.09mm) X 4.920" (124.97mm) |
Datasheet | Datasheet |
Category | Height 4.920" (124.97mm) |
Mfr | Area (L x W) 50.2in² (324cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 7.090" L x 7.090" W (180.09mm x 180.09mm) | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 5 | 25,99000 € | 129,95 € |
| 10 | 25,15400 € | 251,54 € |
| 25 | 24,09040 € | 602,26 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

