PIP-11774 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bud Industries
In Stock: 39
Unit Price: 28,40000 €
Datasheet
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 4.921" (125.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 4.921" (125.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PIP-11774

DigiKey Part Number
377-2132-ND
Manufacturer
Manufacturer Product Number
PIP-11774
Description
BOX PLASTIC GRAY 7.09"L X 7.09"W
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 7.087" L x 7.087" W (180.00mm x 180.00mm) X 4.921" (125.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.087" L x 7.087" W (180.00mm x 180.00mm)
Height
4.921" (125.00mm)
Area (L x W)
50.2in² (324cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.118" (3.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PLASTIC 7.09"L X 7.09"W
In-Stock: 1
Unit Price: 26,68000 €