


NBX-32932-PL | |
|---|---|
DigiKey Part Number | 377-2831-ND |
Manufacturer | |
Manufacturer Product Number | NBX-32932-PL |
Description | PANEL PLASTIC 18.23X14.25X.17" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 18.230" L x 14.250" W x 0.170" H (463.04mm x 361.95mm x 4.32mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBF Series | |
Size / Dimension | 18.230" L x 14.250" W x 0.170" H (463.04mm x 361.95mm x 4.32mm) | |
Color | Natural | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 € | 34,20 € |
| 10 | 30,39200 € | 303,92 € |
| Unit Price without VAT: | 34,20000 € |
|---|---|
| Unit Price with VAT: | 40,69800 € |






