

NBF-32032 | |
|---|---|
DigiKey Part Number | 377-1768-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32032 |
Description | BOX ABS GRAY 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.680" L x 15.740" W (499.87mm x 399.80mm) | |
Height | 6.290" (159.77mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.6 lbs (4.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,21000 $ | 77,21 $ |
| Unit Price without VAT: | 77,21000 $ |
|---|---|
| Unit Price with VAT: | 91,87990 $ |






