
NBF-32234 | |
|---|---|
DigiKey Part Number | NBF-32234-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32234 |
Description | BOX ABS/PC 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 19.680" L x 15.740" W (499.87mm x 399.80mm) | |
Height | 7.870" (199.90mm) | |
Area (L x W) | 310in² (2000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.165" (4.20mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,67000 € | 112,67 € |
| Unit Price without VAT: | 112,67000 € |
|---|---|
| Unit Price with VAT: | 134,07730 € |




