
NBF-32034 | |
|---|---|
DigiKey Part Number | NBF-32034-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32034 |
Description | BOX ABS GRAY 19.68"L X 15.74"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 19.680" L x 15.740" W (499.87mm x 399.80mm) X 7.870" (199.90mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.165" (4.20mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 19.680" L x 15.740" W (499.87mm x 399.80mm) | Material Flammability Rating UL94 HB |
Height 7.870" (199.90mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 310in² (2000cm²) | Weight 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,13000 € | 82,13 € |
| Unit Price without VAT: | 82,13000 € |
|---|---|
| Unit Price with VAT: | 97,73470 € |




