
M41-51-61-AC | |
|---|---|
DigiKey Part Number | 2267-M41-51-61-AC-ND |
Manufacturer | |
Manufacturer Product Number | M41-51-61-AC |
Description | AC ADAPTER FOR PORTABLE PRINTERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 110 ~ 240V AC Adapter For BMP®41, BMP®51, BMP®53, BMP®61, BradyPrinter™ M610, BradyPrinter™ M611 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Adapter | |
Specifications | 110 ~ 240V | |
For Use With/Related Products | BMP®41, BMP®51, BMP®53, BMP®61, BradyPrinter™ M610, BradyPrinter™ M611 | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,76000 € | 97,76 € |
| Unit Price without VAT: | 97,76000 € |
|---|---|
| Unit Price with VAT: | 116,33440 € |
















