



M610-B-PWID | |
|---|---|
DigiKey Part Number | 2267-M610-B-PWID-ND |
Manufacturer | |
Manufacturer Product Number | M610-B-PWID |
Description | M610 BLUETOOTH PRINTER CONT KT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer 300 dpi, Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter | |
Includes | Adapter, Battery, Battery Charger, Power Cord, Quick Start Card, Ribbon | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,41000 € | 808,41 € |
| Unit Price without VAT: | 808,41000 € |
|---|---|
| Unit Price with VAT: | 962,00790 € |













