


M410 | |
|---|---|
DigiKey Part Number | 2267-M410-ND |
Manufacturer | |
Manufacturer Product Number | M410 |
Description | M410 HANDHELD LABEL PRINTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld Thermal Printer 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | Battery Pack, Power Adapter, Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,88000 € | 256,88 € |
| Unit Price without VAT: | 256,88000 € |
|---|---|
| Unit Price with VAT: | 305,68720 € |




















