
M4-214-483 | |
|---|---|
DigiKey Part Number | 2267-M4-214-483-ND |
Manufacturer | |
Manufacturer Product Number | M4-214-483 |
Description | QUICKFLAG LBL 2X1 BK/WT RL/140 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,33000 € | 78,33 € |
| Unit Price without VAT: | 78,33000 € |
|---|---|
| Unit Price with VAT: | 93,21270 € |






