



BMP41 | |
|---|---|
DigiKey Part Number | 2267-BMP41-ND |
Manufacturer | |
Manufacturer Product Number | BMP41 |
Description | BMP41 LABEL PRINTER |
Customer Reference | |
Detailed Description | Handheld Thermal Printer, Transfer 300 dpi, Print Speed 1.3"/s, Cutter, Qwerty Keypad, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1.3"/s, Cutter, Qwerty Keypad, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,03000 € | 334,03 € |
| Unit Price without VAT: | 334,03000 € |
|---|---|
| Unit Price with VAT: | 397,49570 € |



















