


M510-KIT | |
|---|---|
DigiKey Part Number | 2267-M510-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M510-KIT |
Description | M510 PORTABLE LABEL PRINTER WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer 300 dpi |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer | |
Style | Labels | |
Specifications | 300 dpi | |
Includes | AC Adapter, Battery Charger, Battery Pack, Hard Case, Quick Start Guide, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,12000 € | 449,12 € |
| Unit Price without VAT: | 449,12000 € |
|---|---|
| Unit Price with VAT: | 534,45280 € |








