M4-125-075-342
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-125-075-342

DigiKey Part Number
2267-M4-125-075-342-ND
Manufacturer
Manufacturer Product Number
M4-125-075-342
Description
SLEEVE 0.125" DIA 0.75"L CART=80
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyolefin Black on White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
BMP41, BMP51, BMP53
Applications
Cable and Wire Management
Color - Background
Black on White
Length
0.750" (19.05mm) 3/4"
Width
0.235" (5.97mm)
Diameter - Label
-
Location
-
Material - Body
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,40000 €45,40 €
Manufacturers Standard Package
Unit Price without VAT:45,40000 €
Unit Price with VAT:54,02600 €